
TL1454CN | |
|---|---|
DigiKey Part Number | 2156-TL1454CN-TI-ND |
Manufacturer | |
Manufacturer Product Number | TL1454CN |
Description | IC REG CTRLR 16DIP |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 16-PDIP |
Category | Mounting Type Through Hole |
Manufacturer Texas Instruments | Package / Case 16-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 16-PDIP |
Part Status Obsolete | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | kr 15,06204 | kr 2 801,54 |
| Unit Price without VAT: | kr 15,06204 |
|---|---|
| Unit Price with VAT: | kr 18,82755 |

