
SN74AS00DR | |
|---|---|
DigiKey Part Number | 296-14787-2-ND - Tape & Reel (TR) 296-14787-1-ND - Cut Tape (CT) 296-14787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS00DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,08000 | kr 13,08 |
| 10 | kr 9,52500 | kr 95,25 |
| 25 | kr 8,63160 | kr 215,79 |
| 100 | kr 7,64950 | kr 764,95 |
| 250 | kr 7,18172 | kr 1 795,43 |
| 500 | kr 7,00664 | kr 3 503,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 6,42169 | kr 16 054,23 |
| 5 000 | kr 6,27388 | kr 31 369,40 |
| 7 500 | kr 6,19982 | kr 46 498,65 |
| 12 500 | kr 6,11780 | kr 76 472,50 |
| Unit Price without VAT: | kr 13,08000 |
|---|---|
| Unit Price with VAT: | kr 16,35000 |

