Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51440FSQDRRRQ1

DigiKey Part Number
296-LMR51440FSQDRRRQ1TR-ND - Tape & Reel (TR)
296-LMR51440FSQDRRRQ1CT-ND - Cut Tape (CT)
296-LMR51440FSQDRRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51440FSQDRRRQ1
Description
IC REG BUCK ADJ 4A 12WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 457
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,30000kr 20,30
10kr 15,02800kr 150,28
25kr 13,70400kr 342,60
100kr 12,24440kr 1 224,44
250kr 11,54844kr 2 887,11
500kr 11,12896kr 5 564,48
1 000kr 10,78367kr 10 783,67
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,35711kr 31 071,33
6 000kr 10,14841kr 60 890,46
9 000kr 10,04383kr 90 394,47
Manufacturers Standard Package
Unit Price without VAT:kr 20,30000
Unit Price with VAT:kr 25,37500