Cable Assembly Coaxial BNC to 4.3/10 LMR 400 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-FR-BF-4310M(QTY:10ft)

DigiKey Part Number
4613-LMR-400-FR-BF-4310M(QTY:10ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-FR-BF-4310M(QTY:10ft)
Description
COAX CBL BNC TO 4.3/10 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to 4.3/10 LMR 400 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to 4.3/10
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
4.3/10 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 028,37000kr 1 028,37
10kr 943,88700kr 9 438,87
25kr 862,98560kr 21 574,64
Unit Price without VAT:kr 1 028,37000
Unit Price with VAT:kr 1 285,46250