
THS7303PWR | |
|---|---|
DigiKey Part Number | 296-41660-2-ND - Tape & Reel (TR) 296-41660-1-ND - Cut Tape (CT) 296-41660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7303PWR |
Description | IC AMP MPLEX AMP 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7303PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 190 MHz | |
Slew Rate | 320V/µs | |
Current - Supply | 18.9 mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 45,89000 | kr 45,89 |
| 10 | kr 34,87500 | kr 348,75 |
| 25 | kr 32,13360 | kr 803,34 |
| 100 | kr 29,11640 | kr 2 911,64 |
| 250 | kr 27,67864 | kr 6 919,66 |
| 500 | kr 26,81164 | kr 13 405,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 25,51090 | kr 51 021,80 |
| Unit Price without VAT: | kr 45,89000 |
|---|---|
| Unit Price with VAT: | kr 57,36250 |

