Standard (General Purpose) Amplifier 1 Circuit 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4303RGTT

DigiKey Part Number
296-16658-2-ND - Tape & Reel (TR)
296-16658-1-ND - Cut Tape (CT)
296-16658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4303RGTT
Description
IC OPAMP GP 1 CIRCUIT 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THS4303RGTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5500V/µs
Gain Bandwidth Product
1.8 GHz
-3db Bandwidth
1.8 GHz
Current - Input Bias
7 µA
Voltage - Input Offset
1.5 mV
Current - Supply
34mA
Current - Output / Channel
180 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 95,44000kr 95,44
10kr 74,41700kr 744,17
25kr 69,16600kr 1 729,15
100kr 63,40010kr 6 340,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 60,65028kr 15 162,57
500kr 58,99282kr 29 496,41
750kr 58,16339kr 43 622,54
1 250kr 57,24391kr 71 554,89
Manufacturers Standard Package
Unit Price without VAT:kr 95,44000
Unit Price with VAT:kr 119,30000