MFR Recommended
Similar
Similar

SN74LVC2G32DCTRE4 | |
|---|---|
DigiKey Part Number | SN74LVC2G32DCTRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G32DCTRE4 |
Description | IC GATE OR 2CH 2-INP SM8 |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G32DCTRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,92839 | kr 5 785,17 |
| 6 000 | kr 1,87582 | kr 11 254,92 |
| 9 000 | kr 1,84949 | kr 16 645,41 |
| 15 000 | kr 1,82032 | kr 27 304,80 |
| 21 000 | kr 1,80327 | kr 37 868,67 |
| 30 000 | kr 1,78687 | kr 53 606,10 |
| Unit Price without VAT: | kr 1,92839 |
|---|---|
| Unit Price with VAT: | kr 2,41049 |



