
SN74LVC1G08MDBVREP | |
|---|---|
DigiKey Part Number | 296-22345-2-ND - Tape & Reel (TR) 296-22345-1-ND - Cut Tape (CT) 296-22345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08MDBVREP |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,88000 | kr 20,88 |
| 10 | kr 15,47000 | kr 154,70 |
| 25 | kr 14,11160 | kr 352,79 |
| 100 | kr 12,61580 | kr 1 261,58 |
| 250 | kr 11,90208 | kr 2 975,52 |
| 500 | kr 11,87900 | kr 5 939,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 10,68053 | kr 32 041,59 |
| 6 000 | kr 10,46647 | kr 62 798,82 |
| 9 000 | kr 10,35934 | kr 93 234,06 |
| Unit Price without VAT: | kr 20,88000 |
|---|---|
| Unit Price with VAT: | kr 26,10000 |









