SN74LVC1G06DCKTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 703
Unit Price: kr 8,18000
Datasheet

Direct


onsemi
In Stock: 16 286
Unit Price: kr 0,96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12 415
Unit Price: kr 1,06000
Datasheet

Similar


onsemi
In Stock: 2 405
Unit Price: kr 0,96000
Datasheet
Inverter IC 1 Channel Open Drain SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G06DCKTE4

DigiKey Part Number
SN74LVC1G06DCKTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G06DCKTE4
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G06DCKTE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,85602kr 3 856,02
1 250kr 3,81422kr 4 767,78
1 750kr 3,75596kr 6 572,93
2 500kr 3,69997kr 9 249,92
6 250kr 3,57938kr 22 371,12
12 500kr 3,50673kr 43 834,12
25 000kr 3,44691kr 86 172,75
Unit Price without VAT:kr 3,85602
Unit Price with VAT:kr 4,82003