Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC126ANSR

DigiKey Part Number
296-13701-2-ND - Tape & Reel (TR)
296-13701-1-ND - Cut Tape (CT)
296-13701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC126ANSR
Description
IC BUFFER NON-INVERT 3.6V 14-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC126ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 864
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,91000kr 4,91
10kr 3,42500kr 34,25
25kr 3,06320kr 76,58
100kr 2,66110kr 266,11
250kr 2,47064kr 617,66
500kr 2,35518kr 1 177,59
1 000kr 2,26031kr 2 260,31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,18229kr 4 364,58
4 000kr 2,11800kr 8 472,00
6 000kr 2,08581kr 12 514,86
10 000kr 2,05015kr 20 501,50
14 000kr 2,02930kr 28 410,20
20 000kr 2,00926kr 40 185,20
Manufacturers Standard Package
Unit Price without VAT:kr 4,91000
Unit Price with VAT:kr 6,13750

Other Suppliers on DigiKey

2 000In Stock
Ships from Rochester Electronics, LLC