
SN74LV175ANSR | |
|---|---|
DigiKey Part Number | 296-13229-2-ND - Tape & Reel (TR) 296-13229-1-ND - Cut Tape (CT) 296-13229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV175ANSR |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV175ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 165 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 1.4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,95000 | kr 9,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 7,01394 | kr 14 027,88 |
| 4 000 | kr 6,84458 | kr 27 378,32 |
| 6 000 | kr 6,75977 | kr 40 558,62 |
| 10 000 | kr 6,66577 | kr 66 657,70 |
| 14 000 | kr 6,61086 | kr 92 552,04 |
| Unit Price without VAT: | kr 9,95000 |
|---|---|
| Unit Price with VAT: | kr 12,43750 |

