
SN74LS629NSRG4 | |
|---|---|
DigiKey Part Number | SN74LS629NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS629NSRG4 |
Description | IC OSC DUAL VCO 20MHZ 16-SOIC |
Customer Reference | |
Detailed Description | VCO (Dual) IC 20MHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS629NSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | VCO (Dual) | |
Count | - | |
Frequency | 20MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 35 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |

