20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS540N

DigiKey Part Number
296-3715-5-ND
Manufacturer
Manufacturer Product Number
SN74LS540N
Description
IC BUFFER INVERT 5.25V 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS540N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 19,80000kr 19,80
20kr 13,59400kr 271,88
40kr 12,75725kr 510,29
100kr 11,87430kr 1 187,43
260kr 11,16588kr 2 903,13
500kr 10,77950kr 5 389,75
1 000kr 10,44068kr 10 440,68
2 500kr 10,08284kr 25 207,10
5 000kr 9,86733kr 49 336,65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 19,80000
Unit Price with VAT:kr 24,75000