16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS157NSR

DigiKey Part Number
296-3659-2-ND - Tape & Reel (TR)
296-3659-1-ND - Cut Tape (CT)
296-3659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS157NSR
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS157NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 913
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,25000kr 10,25
10kr 7,38700kr 73,87
25kr 6,67400kr 166,85
100kr 5,88080kr 588,08
250kr 5,50352kr 1 375,88
500kr 5,29004kr 2 645,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,93469kr 9 869,38
4 000kr 4,80782kr 19 231,28
6 000kr 4,74427kr 28 465,62
10 000kr 4,67388kr 46 738,80
14 000kr 4,63273kr 64 858,22
20 000kr 4,59314kr 91 862,80
Manufacturers Standard Package
Unit Price without VAT:kr 10,25000
Unit Price with VAT:kr 12,81250