
SN74HCT373NSR | |
|---|---|
DigiKey Part Number | 296-8413-2-ND - Tape & Reel (TR) 296-8413-1-ND - Cut Tape (CT) 296-8413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT373NSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT373NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,66000 | kr 8,66 |
| 10 | kr 6,20500 | kr 62,05 |
| 25 | kr 5,59160 | kr 139,79 |
| 100 | kr 4,91720 | kr 491,72 |
| 250 | kr 4,59488 | kr 1 148,72 |
| 500 | kr 4,40074 | kr 2 200,37 |
| 1 000 | kr 4,38651 | kr 4 386,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 4,10933 | kr 8 218,66 |
| 4 000 | kr 4,00100 | kr 16 004,00 |
| 6 000 | kr 3,94677 | kr 23 680,62 |
| 10 000 | kr 3,88668 | kr 38 866,80 |
| 14 000 | kr 3,85156 | kr 53 921,84 |
| 20 000 | kr 3,81778 | kr 76 355,60 |
| Unit Price without VAT: | kr 8,66000 |
|---|---|
| Unit Price with VAT: | kr 10,82500 |

