
TWL6040A3ZBHR | |
|---|---|
DigiKey Part Number | 296-TWL6040A3ZBHRTR-ND - Tape & Reel (TR) 296-TWL6040A3ZBHRCT-ND - Cut Tape (CT) 296-TWL6040A3ZBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TWL6040A3ZBHR |
Description | 8-CHANNEL HIGH QUALITY LOW-POWER |
Customer Reference | |
Detailed Description | Audio Interface I2C 120-NFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Audio | |
Data Interface | I2C | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 2 / 4 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.1V | |
Voltage - Supply, Digital | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 120-VFBGA | |
Supplier Device Package | 120-NFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 36,27000 | kr 36,27 |
| 10 | kr 27,38100 | kr 273,81 |
| 25 | kr 25,15640 | kr 628,91 |
| 100 | kr 22,70510 | kr 2 270,51 |
| 250 | kr 21,53636 | kr 5 384,09 |
| 500 | kr 20,83230 | kr 10 416,15 |
| 1 000 | kr 20,25275 | kr 20 252,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 19,64086 | kr 49 102,15 |
| Unit Price without VAT: | kr 36,27000 |
|---|---|
| Unit Price with VAT: | kr 45,33750 |

