D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS573DGSR

DigiKey Part Number
296-SN74HCS573DGSRTR-ND - Tape & Reel (TR)
296-SN74HCS573DGSRCT-ND - Cut Tape (CT)
296-SN74HCS573DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS573DGSR
Description
IC D-TYPE TRANSP 8:8 20-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS573DGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State, Non-Inverted
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
9.6ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 815
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,10000kr 5,10
10kr 3,60800kr 36,08
25kr 3,22480kr 80,62
100kr 2,80640kr 280,64
250kr 2,60608kr 651,52
500kr 2,48562kr 1 242,81
1 000kr 2,38634kr 2 386,34
2 500kr 2,28155kr 5 703,88
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,90188kr 9 509,40
10 000kr 1,85607kr 18 560,70
15 000kr 1,83313kr 27 496,95
25 000kr 1,80772kr 45 193,00
35 000kr 1,79287kr 62 750,45
50 000kr 1,77858kr 88 929,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,10000
Unit Price with VAT:kr 6,37500