
SN74HCS165QBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS165QBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS165QBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS165QBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS165QBQBRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS165QBQBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,73000 | kr 6,73 |
| 10 | kr 4,75400 | kr 47,54 |
| 25 | kr 4,26560 | kr 106,64 |
| 100 | kr 3,72990 | kr 372,99 |
| 250 | kr 3,47324 | kr 868,31 |
| 500 | kr 3,31844 | kr 1 659,22 |
| 1 000 | kr 3,26014 | kr 3 260,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,03403 | kr 9 102,09 |
| 6 000 | kr 2,95707 | kr 17 742,42 |
| 9 000 | kr 2,91855 | kr 26 266,95 |
| 15 000 | kr 2,87587 | kr 43 138,05 |
| 21 000 | kr 2,85092 | kr 59 869,32 |
| 30 000 | kr 2,82693 | kr 84 807,90 |
| Unit Price without VAT: | kr 6,73000 |
|---|---|
| Unit Price with VAT: | kr 8,41250 |

