AND Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS11QPWRQ1

DigiKey Part Number
296-SN74HCS11QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS11QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HCS11QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS11QPWRQ1
Description
IC GATE AND 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS11QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 155
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,39000kr 5,39
10kr 3,82900kr 38,29
25kr 3,42520kr 85,63
100kr 2,98240kr 298,24
250kr 2,77156kr 692,89
500kr 2,64456kr 1 322,28
1 000kr 2,57597kr 2 575,97
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,45393kr 4 907,86
4 000kr 2,38312kr 9 532,48
6 000kr 2,34767kr 14 086,02
10 000kr 2,30838kr 23 083,80
14 000kr 2,28541kr 31 995,74
20 000kr 2,26332kr 45 266,40
Manufacturers Standard Package
Unit Price without VAT:kr 5,39000
Unit Price with VAT:kr 6,73750