
LM335Z/LFT7 | |
|---|---|
DigiKey Part Number | 296-LM335Z/LFT7TR-ND - Tape & Reel (TR) 296-LM335Z/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM335Z/LFT7 |
Description | SENSOR ANALOG -40C-100C TO92 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | LM335Z/LFT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°K | |
Features | - | |
Accuracy - Highest (Lowest) | ±6°C (±9°C) | |
Test Condition | 25°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,95000 | kr 8,95 |
| 5 | kr 7,85000 | kr 39,25 |
| 10 | kr 7,44600 | kr 74,46 |
| 25 | kr 6,96920 | kr 174,23 |
| 50 | kr 6,64220 | kr 332,11 |
| 100 | kr 6,34490 | kr 634,49 |
| 500 | kr 5,74746 | kr 2 873,73 |
| 1 000 | kr 5,52542 | kr 5 525,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 5,32184 | kr 10 643,68 |
| 4 000 | kr 5,13522 | kr 20 540,88 |
| 6 000 | kr 5,03336 | kr 30 200,16 |
| 10 000 | kr 4,91212 | kr 49 121,20 |
| 14 000 | kr 4,83642 | kr 67 709,88 |
| 20 000 | kr 4,75951 | kr 95 190,20 |
| Unit Price without VAT: | kr 8,95000 |
|---|---|
| Unit Price with VAT: | kr 11,18750 |











