SN74HC4040NSRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 291
Unit Price: kr 9,14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 3,75000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr 5,00000
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4040NSRE4

DigiKey Part Number
SN74HC4040NSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC4040NSRE4
Description
IC BINARY COUNTER 12-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4040NSRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
Asynchronous
Count Rate
33 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,87340kr 5 746,80
4 000kr 2,79273kr 11 170,92
6 000kr 2,75235kr 16 514,10
10 000kr 2,70759kr 27 075,90
14 000kr 2,68143kr 37 540,02
20 000kr 2,65628kr 53 125,60
Manufacturers Standard Package
Unit Price without VAT:kr 2,87340
Unit Price with VAT:kr 3,59175