SN74HC373DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 29 372
Unit Price: kr 8,04000
Datasheet

Direct


onsemi
In Stock: 125 175
Unit Price: kr 6,43000
Datasheet

Direct


onsemi
In Stock: 2 928
Unit Price: kr 15,48000
Datasheet

Direct


onsemi
In Stock: 331
Unit Price: kr 7,84000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 4,62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 730
Unit Price: kr 6,23000
Datasheet

Similar


onsemi
In Stock: 484
Unit Price: kr 15,48000
Datasheet

Parametric Equivalent


onsemi
In Stock: 72
Unit Price: kr 8,14000
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74HC373DW

DigiKey Part Number
296-1200-5-ND
Manufacturer
Manufacturer Product Number
SN74HC373DW
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC373DW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
15ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types