D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
20-SOIC Pkg

SN74HC373DWR

DigiKey Part Number
296-1200-2-ND - Tape & Reel (TR)
296-1200-1-ND - Cut Tape (CT)
296-1200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC373DWR
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC373DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
15ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 370
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,70000kr 7,70
10kr 5,48400kr 54,84
25kr 4,92960kr 123,24
100kr 4,32450kr 432,45
250kr 4,03572kr 1 008,93
500kr 3,86160kr 1 930,80
1 000kr 3,82715kr 3 827,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,60020kr 7 200,40
4 000kr 3,50308kr 14 012,32
6 000kr 3,45445kr 20 726,70
10 000kr 3,40054kr 34 005,40
14 000kr 3,36905kr 47 166,70
20 000kr 3,33875kr 66 775,00
Manufacturers Standard Package
Unit Price without VAT:kr 7,70000
Unit Price with VAT:kr 9,62500