16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC166NS

Digi-Key Part Number
296-53315-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HC166NS
Supplier
Description
LOGIC GATES AND INVERTERS
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in NOK
Tube
QtyUnit PriceExt Price
1kr 8,22000kr 8,22
10kr 7,32800kr 73,28
25kr 6,95160kr 173,79
100kr 5,71150kr 571,15
250kr 5,33864kr 1 334,66
500kr 4,71808kr 2 359,04
1 000kr 4,09955kr 4 099,55
Additional Resources
AttributeDescription
Other Names
TEXTISSN74HC166NS
296-53315
2156-SN74HC166NS
Standard Package50