20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F299NS

DigiKey Part Number
SN74F299NS-ND
Manufacturer
Manufacturer Product Number
SN74F299NS
Description
IC SHFT REG TRI-STATE 8BIT 20-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F299NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 9,85000kr 9,85
10kr 7,05600kr 70,56
40kr 6,07575kr 243,03
120kr 5,52725kr 663,27
280kr 5,20571kr 1 457,60
520kr 5,01467kr 2 607,63
1 000kr 4,84589kr 4 845,89
2 520kr 4,65453kr 11 729,42
5 000kr 4,54152kr 22 707,60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,85000
Unit Price with VAT:kr 12,31250

Other Suppliers on DigiKey

5 516In Stock
Ships from Rochester Electronics, LLC