
SN74F299N | |
|---|---|
DigiKey Part Number | 296-33908-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F299N |
Description | IC SR TRI-STATE 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F299N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,88000 | kr 15,88 |
| 20 | kr 10,79500 | kr 215,90 |
| 40 | kr 10,10875 | kr 404,35 |
| 100 | kr 9,38360 | kr 938,36 |
| 260 | kr 8,80235 | kr 2 288,61 |
| 500 | kr 8,48566 | kr 4 242,83 |
| 1 000 | kr 8,20775 | kr 8 207,75 |
| 2 500 | kr 7,91432 | kr 19 785,80 |
| 5 000 | kr 7,73752 | kr 38 687,60 |
| Unit Price without VAT: | kr 15,88000 |
|---|---|
| Unit Price with VAT: | kr 19,85000 |

