
SN74F10DR | |
|---|---|
DigiKey Part Number | 296-14802-2-ND - Tape & Reel (TR) 296-14802-1-ND - Cut Tape (CT) 296-14802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F10DR |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F10DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,33000 | kr 6,33 |
| 10 | kr 4,47300 | kr 44,73 |
| 25 | kr 4,00840 | kr 100,21 |
| 100 | kr 3,49770 | kr 349,77 |
| 250 | kr 3,25492 | kr 813,73 |
| 500 | kr 3,10858 | kr 1 554,29 |
| 1 000 | kr 3,04485 | kr 3 044,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,86092 | kr 7 152,30 |
| 5 000 | kr 2,78425 | kr 13 921,25 |
| 7 500 | kr 2,74585 | kr 20 593,88 |
| 12 500 | kr 2,70331 | kr 33 791,38 |
| 17 500 | kr 2,67843 | kr 46 872,53 |
| 25 000 | kr 2,65453 | kr 66 363,25 |
| Unit Price without VAT: | kr 6,33000 |
|---|---|
| Unit Price with VAT: | kr 7,91250 |

