
SN74AVCH24T245NMUR | |
|---|---|
DigiKey Part Number | 296-SN74AVCH24T245NMURTR-ND - Tape & Reel (TR) 296-SN74AVCH24T245NMURCT-ND - Cut Tape (CT) 296-SN74AVCH24T245NMURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH24T245NMUR |
Description | IC TRANSLATION TXRX 3.6V 83NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 6 Element 4 Bit per Element 3-State Output 83-NFBGA (10x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH24T245NMUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 6 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 83-VFBGA | |
Supplier Device Package | 83-NFBGA (10x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 44,93000 | kr 44,93 |
| 10 | kr 34,07300 | kr 340,73 |
| 25 | kr 31,36720 | kr 784,18 |
| 100 | kr 28,39310 | kr 2 839,31 |
| 250 | kr 27,77292 | kr 6 943,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 22,69013 | kr 22 690,13 |
| Unit Price without VAT: | kr 44,93000 |
|---|---|
| Unit Price with VAT: | kr 56,16250 |


