Bus Switch 1 x 1:1 SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T3306DCTR

DigiKey Part Number
296-15553-2-ND - Tape & Reel (TR)
296-15553-1-ND - Cut Tape (CT)
296-15553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3T3306DCTR
Description
IC BUS SWITCH 1 X 1:1 SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T3306DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 740
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,45000kr 16,45
10kr 12,08400kr 120,84
25kr 10,98680kr 274,67
100kr 9,77950kr 977,95
250kr 9,20364kr 2 300,91
500kr 9,08204kr 4 541,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,21738kr 24 652,14
6 000kr 8,04463kr 48 267,78
9 000kr 7,95808kr 71 622,72
Manufacturers Standard Package
Unit Price without VAT:kr 16,45000
Unit Price with VAT:kr 20,56250

Other Suppliers on DigiKey

11 933In Stock
Ships from Rochester Electronics, LLC