
SN74AS74AD | |
|---|---|
DigiKey Part Number | 296-6370-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS74AD |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS74AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 105 MHz | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 2mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 16 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,78000 | kr 15,78 |
| 10 | kr 11,54900 | kr 115,49 |
| 50 | kr 9,84800 | kr 492,40 |
| 100 | kr 9,32030 | kr 932,03 |
| 250 | kr 8,76368 | kr 2 190,92 |
| 500 | kr 8,42776 | kr 4 213,88 |
| Unit Price without VAT: | kr 15,78000 |
|---|---|
| Unit Price with VAT: | kr 19,72500 |

