
SN74AS157NSR | |
|---|---|
DigiKey Part Number | SN74AS157NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS157NSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS157NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 13,94134 | kr 27 882,68 |
| 4 000 | kr 13,64393 | kr 54 575,72 |
| 6 000 | kr 13,49498 | kr 80 969,88 |
| Unit Price without VAT: | kr 13,94134 |
|---|---|
| Unit Price with VAT: | kr 17,42668 |

