XOR (Exclusive OR) IC 4 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT86BQAR

DigiKey Part Number
296-SN74AHCT86BQARTR-ND - Tape & Reel (TR)
296-SN74AHCT86BQARCT-ND - Cut Tape (CT)
296-SN74AHCT86BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT86BQAR
Description
IC GATE XOR 4CH 2-INP 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 327
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,91000kr 4,91
10kr 3,46300kr 34,63
25kr 3,09800kr 77,45
100kr 2,69380kr 269,38
250kr 2,50064kr 625,16
500kr 2,38422kr 1 192,11
1 000kr 2,28840kr 2 288,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,16997kr 6 509,91
6 000kr 2,11202kr 12 672,12
9 000kr 2,08301kr 18 747,09
15 000kr 2,05087kr 30 763,05
21 000kr 2,03207kr 42 673,47
30 000kr 2,01400kr 60 420,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,91000
Unit Price with VAT:kr 6,13750