Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC540DBR

DigiKey Part Number
296-SN74AHC540DBRTR-ND - Tape & Reel (TR)
296-SN74AHC540DBRCT-ND - Cut Tape (CT)
296-SN74AHC540DBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC540DBR
Description
IC BUFF 2V/5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC540DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 116
Check for Additional Incoming Stock
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,68900kr 5 378,00
4 000kr 2,61301kr 10 452,04
6 000kr 2,57495kr 15 449,70
10 000kr 2,53279kr 25 327,90
14 000kr 2,50816kr 35 114,24
20 000kr 2,48445kr 49 689,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,89000kr 5,89
10kr 4,16300kr 41,63
25kr 3,73080kr 93,27
100kr 3,25560kr 325,56
250kr 3,02964kr 757,41
500kr 2,89340kr 1 446,70
1 000kr 2,78133kr 2 781,33
Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,89000kr 5,89
10kr 4,16300kr 41,63
25kr 3,73080kr 93,27
100kr 3,25560kr 325,56
250kr 3,02964kr 757,41
500kr 2,89340kr 1 446,70
1 000kr 2,83409kr 2 834,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 5,89000
Unit Price with VAT:kr 7,36250

Other Suppliers on DigiKey

2 081In Stock
Ships from Rochester Electronics, LLC