XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G86QDBVRQ1

DigiKey Part Number
296-32235-2-ND - Tape & Reel (TR)
296-32235-1-ND - Cut Tape (CT)
296-32235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G86QDBVRQ1
Description
IC GATE XOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G86QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 555
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,69000kr 2,69
10kr 1,86600kr 18,66
25kr 1,65080kr 41,27
100kr 1,41910kr 141,91
250kr 1,30728kr 326,82
500kr 1,24012kr 620,06
1 000kr 1,18480kr 1 184,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,11640kr 3 349,20
6 000kr 1,08290kr 6 497,40
9 000kr 1,06612kr 9 595,08
15 000kr 1,04754kr 15 713,10
21 000kr 1,03668kr 21 770,28
30 000kr 1,02623kr 30 786,90
75 000kr 1,00374kr 75 280,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,69000
Unit Price with VAT:kr 3,36250