
SN74128NSR | |
|---|---|
DigiKey Part Number | 296-13126-2-ND - Tape & Reel (TR) 296-13126-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74128NSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74128NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 42.4mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5V, 150pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 45,41000 | kr 45,41 |
| 10 | kr 34,52900 | kr 345,29 |
| 25 | kr 31,80640 | kr 795,16 |
| 100 | kr 28,81530 | kr 2 881,53 |
| 250 | kr 27,38964 | kr 6 847,41 |
| 500 | kr 26,53032 | kr 13 265,16 |
| 1 000 | kr 25,82300 | kr 25 823,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 25,24080 | kr 50 481,60 |
| Unit Price without VAT: | kr 45,41000 |
|---|---|
| Unit Price with VAT: | kr 56,76250 |

