
UCD90124RGCT | |
|---|---|
DigiKey Part Number | 296-25837-2-ND - Tape & Reel (TR) 296-25837-1-ND - Cut Tape (CT) 296-25837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD90124RGCT |
Description | IC SUPERVISOR 12 CHANNEL 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 12 Channel 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90124RGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 12 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 206,15000 | kr 206,15 |
| 10 | kr 164,67600 | kr 1 646,76 |
| 25 | kr 154,31080 | kr 3 857,77 |
| 100 | kr 142,91720 | kr 14 291,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 121,93108 | kr 30 482,77 |
| Unit Price without VAT: | kr 206,15000 |
|---|---|
| Unit Price with VAT: | kr 257,68750 |

