1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD75DRBR

DigiKey Part Number
296-40525-2-ND - Tape & Reel (TR)
296-40525-1-ND - Cut Tape (CT)
296-40525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD75DRBR
Description
IC TRANSCEIVER HALF 1/1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD75DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
80 mV
Manufacturer
Texas Instruments
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SON (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD75DRBTTexas Instruments103296-35710-1-NDkr 39,85000Parametric Equivalent
In-Stock: 266
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,87000kr 33,87
10kr 25,48400kr 254,84
25kr 23,38840kr 584,71
100kr 21,08500kr 2 108,50
250kr 19,98592kr 4 996,48
500kr 19,78140kr 9 890,70
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 18,10594kr 54 317,82
Manufacturers Standard Package
Unit Price without VAT:kr 33,87000
Unit Price with VAT:kr 42,33750