
SN65HVD70D | |
|---|---|
DigiKey Part Number | 296-38522-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD70D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD70D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,50000 | kr 39,50 |
| 10 | kr 29,85100 | kr 298,51 |
| 50 | kr 25,97780 | kr 1 298,89 |
| 100 | kr 24,77870 | kr 2 477,87 |
| 250 | kr 23,51252 | kr 5 878,13 |
| 500 | kr 22,74924 | kr 11 374,62 |
| 1 000 | kr 22,12125 | kr 22 121,25 |
| 2 500 | kr 21,45832 | kr 53 645,80 |
| Unit Price without VAT: | kr 39,50000 |
|---|---|
| Unit Price with VAT: | kr 49,37500 |



