
SN74ACT16373QDLREP | |
|---|---|
DigiKey Part Number | 296-20726-2-ND - Tape & Reel (TR) 296-20726-1-ND - Cut Tape (CT) 296-20726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT16373QDLREP |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT16373QDLREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 9.3ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 65,42000 | kr 65,42 |
| 10 | kr 50,37500 | kr 503,75 |
| 25 | kr 46,61840 | kr 1 165,46 |
| 100 | kr 42,48350 | kr 4 248,35 |
| 250 | kr 42,39308 | kr 10 598,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 38,34687 | kr 38 346,87 |
| 2 000 | kr 37,54229 | kr 75 084,58 |
| Unit Price without VAT: | kr 65,42000 |
|---|---|
| Unit Price with VAT: | kr 81,77500 |

