
SN65HVD1781AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-48652-2-ND - Tape & Reel (TR) 296-48652-1-ND - Cut Tape (CT) 296-48652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1781AQDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1781AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 58,69000 | kr 58,69 |
| 10 | kr 44,98700 | kr 449,87 |
| 25 | kr 41,57360 | kr 1 039,34 |
| 100 | kr 37,82030 | kr 3 782,03 |
| 250 | kr 36,03184 | kr 9 007,96 |
| 500 | kr 34,95332 | kr 17 476,66 |
| 1 000 | kr 34,06591 | kr 34 065,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 33,12915 | kr 82 822,88 |
| Unit Price without VAT: | kr 58,69000 |
|---|---|
| Unit Price with VAT: | kr 73,36250 |











