Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN64BCT757N

DigiKey Part Number
SN64BCT757N-ND
Manufacturer
Manufacturer Product Number
SN64BCT757N
Description
IC BUFF NON-INVERT 5.5V 20-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 910 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4 910In Stock
Ships from Rochester Electronics, LLC