Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 30mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REG710NA-3.3/250

DigiKey Part Number
296-12135-2-ND - Tape & Reel (TR)
296-12135-1-ND - Cut Tape (CT)
296-12135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG710NA-3.3/250
Description
IC REG CHARGE PUMP 3.3V SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 30mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REG710NA-3.3/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 852
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,84000kr 16,84
10kr 12,35300kr 123,53
25kr 11,23720kr 280,93
100kr 10,00470kr 1 000,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 9,41760kr 2 354,40
500kr 9,06356kr 4 531,78
750kr 8,88628kr 6 664,71
1 250kr 8,68982kr 10 862,27
1 750kr 8,57505kr 15 006,34
2 500kr 8,46465kr 21 161,62
6 250kr 8,22689kr 51 418,06
Manufacturers Standard Package
Unit Price without VAT:kr 16,84000
Unit Price with VAT:kr 21,05000