
AM62A74AUMSIAMBRQ1 | |
|---|---|
DigiKey Part Number | 296-AM62A74AUMSIAMBRQ1TR-ND - Tape & Reel (TR) 296-AM62A74AUMSIAMBRQ1CT-ND - Cut Tape (CT) 296-AM62A74AUMSIAMBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM62A74AUMSIAMBRQ1 |
Description | 2 TOPS VISION SOC WITH RGB-IR IS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 484-FCBGA (18x18) |
Datasheet | Datasheet |
EDA/CAD Models | AM62A74AUMSIAMBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | ARM® Cortex®-R5F | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-CSI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Security Features | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | |
Mounting Type | Surface Mount | |
Package / Case | 484-BFBGA, FCBGA | |
Supplier Device Package | 484-FCBGA (18x18) | |
Additional Interfaces | DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 523,66000 | kr 523,66 |
| 10 | kr 430,98300 | kr 4 309,83 |
| 25 | kr 407,83720 | kr 10 195,93 |
| 100 | kr 382,40180 | kr 38 240,18 |
| 250 | kr 370,27920 | kr 92 569,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 362,97566 | kr 181 487,83 |
| Unit Price without VAT: | kr 523,66000 |
|---|---|
| Unit Price with VAT: | kr 654,57500 |

