


REF3020AIDBZR | |
|---|---|
DigiKey Part Number | 296-26321-2-ND - Tape & Reel (TR) 296-26321-1-ND - Cut Tape (CT) 296-26321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3020AIDBZR |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3020AIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 23µVp-p | |
Noise - 10Hz to 10kHz | 65µVrms | |
Voltage - Input | 2.098V ~ 5.5V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,68000 | kr 10,68 |
| 10 | kr 7,71600 | kr 77,16 |
| 25 | kr 6,96920 | kr 174,23 |
| 100 | kr 6,15250 | kr 615,25 |
| 250 | kr 5,76324 | kr 1 440,81 |
| 500 | kr 5,52850 | kr 2 764,25 |
| 1 000 | kr 5,33521 | kr 5 335,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,09646 | kr 15 289,38 |
| 6 000 | kr 4,97961 | kr 29 877,66 |
| 9 000 | kr 4,92109 | kr 44 289,81 |
| 15 000 | kr 4,85629 | kr 72 844,35 |
| Unit Price without VAT: | kr 10,68000 |
|---|---|
| Unit Price with VAT: | kr 13,35000 |










