PLL Clock Driver IC 200MHz 1 56-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCV857BGQLR

DigiKey Part Number
2156-CDCV857BGQLR-ND
Manufacturer
Manufacturer Product Number
CDCV857BGQLR
Description
IC PLL CLOCK DRIVER 56BGA
Customer Reference
Detailed Description
PLL Clock Driver IC 200MHz 1 56-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
CDCV857BGQLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Divider/Multiplier
No/No
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 875,49 flat rate shipping fee will apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
66kr 44,06333kr 2 908,18
Unit Price without VAT:kr 44,06333
Unit Price with VAT:kr 55,07916