TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2314AQDRQ1

DigiKey Part Number
296-40448-2-ND - Tape & Reel (TR)
296-40448-1-ND - Cut Tape (CT)
296-40448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2314AQDRQ1
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2314AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
500 µV
Current - Supply
150µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,70000kr 19,70
10kr 14,55400kr 145,54
25kr 13,25520kr 331,38
100kr 11,82700kr 1 182,70
250kr 11,14656kr 2 786,64
500kr 10,73648kr 5 368,24
1 000kr 10,39866kr 10 398,66
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 10,04212kr 25 105,30
5 000kr 9,82718kr 49 135,90
7 500kr 9,71957kr 72 896,77
Manufacturers Standard Package
Unit Price without VAT:kr 19,70000
Unit Price with VAT:kr 24,62500