Rotary Encoder Mechanical 15 Quadrature, 2-Bit Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RING35-201530-TH

DigiKey Part Number
2223-RING35-201530-TH-ND
Manufacturer
Manufacturer Product Number
RING35-201530-TH
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 15 Quadrature, 2-Bit Vertical
Datasheet
 Datasheet
EDA/CAD Models
RING35-201530-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Encoder Type
Mechanical
Output Type
Quadrature, 2-Bit
Pulses per Revolution
15
Voltage - Supply
5V
Actuator Type
Open Center
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 048
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 51,86000kr 51,86
5kr 43,64000kr 218,20
10kr 40,51300kr 405,13
25kr 36,71680kr 917,92
50kr 34,08260kr 1 704,13
100kr 31,63700kr 3 163,70
250kr 28,67036kr 7 167,59
500kr 26,61306kr 13 306,53
1 000kr 24,78559kr 24 785,59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 51,86000
Unit Price with VAT:kr 64,82500