OPA561PWP/2K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 986
Unit Price: kr 69,08000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA561PWP/2K

DigiKey Part Number
296-39137-2-ND - Tape & Reel (TR)
296-39137-1-ND - Cut Tape (CT)
296-39137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA561PWP/2K
Description
IC OPAMP GP 1 CIRCUIT 20HTSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA561PWP/2K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
50V/µs
Gain Bandwidth Product
17 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 mV
Current - Supply
50mA
Current - Output / Channel
1.2 A
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 113,53000kr 113,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 68,16390kr 136 327,80
Manufacturers Standard Package
Unit Price without VAT:kr 113,53000
Unit Price with VAT:kr 141,91250