OPA454AIDDARG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 024
Unit Price: kr 72,17000
Datasheet
LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

OPA454AIDDARG4

DigiKey Part Number
OPA454AIDDARG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA454AIDDARG4
Description
IC OPAMP GP 1 CIRC 8SOPWRPAD
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
OPA454AIDDARG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
1.4 pA
Voltage - Input Offset
200 µV
Current - Supply
3.2mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
100 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types