



ASPI-7318-R47M-T | |
|---|---|
DigiKey Part Number | ASPI-7318-R47M-TTR-ND - Tape & Reel (TR) ASPI-7318-R47M-TCT-ND - Cut Tape (CT) ASPI-7318-R47M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-7318-R47M-T |
Description | FIXED IND 470NH 17.5A 4.2 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 17.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-7318-R47M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,41000 | kr 7,41 |
| 10 | kr 6,08000 | kr 60,80 |
| 100 | kr 4,95090 | kr 495,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,11068 | kr 4 110,68 |
| 2 000 | kr 3,87637 | kr 7 752,74 |
| 3 000 | kr 3,74563 | kr 11 236,89 |
| 5 000 | kr 3,58738 | kr 17 936,90 |
| 7 000 | kr 3,48691 | kr 24 408,37 |
| 10 000 | kr 3,42395 | kr 34 239,50 |
| Unit Price without VAT: | kr 7,41000 |
|---|---|
| Unit Price with VAT: | kr 9,26250 |

